



DBP25P365TXLF | |
|---|---|
DigiKey Part Number | 609-2822-ND |
Manufacturer | |
Manufacturer Product Number | DBP25P365TXLF |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBP25P365TXLF Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold, GXT™ |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,03000 Kč | 264,03 Kč |
| 10 | 224,44700 Kč | 2 244,47 Kč |
| 25 | 210,38200 Kč | 5 259,55 Kč |
| 50 | 200,33800 Kč | 10 016,90 Kč |
| 180 | 183,03250 Kč | 32 945,85 Kč |
| 360 | 174,30331 Kč | 62 749,19 Kč |
| 540 | 169,39224 Kč | 91 471,81 Kč |
| 1 080 | 161,31903 Kč | 174 224,55 Kč |
| Unit Price without VAT: | 264,03000 Kč |
|---|---|
| Unit Price with VAT: | 319,47630 Kč |




