Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17HTNBGPOL2RM81C | |
|---|---|
DigiKey Part Number | L17HTNBGPOL2RM81C-ND |
Manufacturer | |
Manufacturer Product Number | L17HTNBGPOL2RM81C |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17HTNBGPOL2RM81C Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 600V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Mating Side, Female Screwlock (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09653216703 | HARTING | 92 | 09653216703-ND | 225,45000 Kč | Similar |
| 09653217703 | HARTING | 0 | 09653217703-ND | 152,55800 Kč | Similar |
| 09653296703 | HARTING | 0 | 09653296703-ND | 179,72020 Kč | Similar |
| 09653297703 | HARTING | 0 | 1195-7823-ND | 172,47080 Kč | Similar |
| 2-338311-2 | TE Connectivity AMP Connectors | 29 | 17-2-338311-2-ND | 541,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,87931 Kč | 51 879,31 Kč |
| Unit Price without VAT: | 51,87931 Kč |
|---|---|
| Unit Price with VAT: | 62,77397 Kč |












