2-747704-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 210
Unit Price: 189,19000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 083,29000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 215,81760 Kč
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: 214,18000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 144,51030 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 160,46250 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 169,84650 Kč
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: 142,79000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 58,54240 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 58,03840 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 70,22580 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 45,70000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 54,89296 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 42,11444 Kč
Datasheet
25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-747704-0

DigiKey Part Number
A23175-ND
Manufacturer
Manufacturer Product Number
2-747704-0
Description
CONN D-SUB PLUG 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
2-747704-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes