Similar
Similar

09643217230 | |
|---|---|
DigiKey Part Number | 1195-2431-ND |
Manufacturer | |
Manufacturer Product Number | 09643217230 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643217230 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Features Filter, Grounding Indents |
Connector Style | Voltage Rating 100V |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163A11089X | Amphenol CONEC | 397 | 626-1028-ND | 147,62000 Kč | Similar |
| 163A11289X | Amphenol CONEC | 2 | 626-1038-ND | 248,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,24000 Kč | 1 082,24 Kč |
| 10 | 919,81700 Kč | 9 198,17 Kč |
| 25 | 862,24520 Kč | 21 556,13 Kč |
| 50 | 821,12260 Kč | 41 056,13 Kč |
| 100 | 781,97390 Kč | 78 197,39 Kč |
| 250 | 733,08972 Kč | 183 272,43 Kč |
| Unit Price without VAT: | 1 082,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 309,51040 Kč |














