



09643127235 | |
|---|---|
DigiKey Part Number | 1195-2422-ND |
Manufacturer | |
Manufacturer Product Number | 09643127235 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643127235 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,27000 Kč | 1 230,27 Kč |
| 10 | 1 045,80500 Kč | 10 458,05 Kč |
| 25 | 980,35480 Kč | 24 508,87 Kč |
| 50 | 933,60040 Kč | 46 680,02 Kč |
| 100 | 889,09310 Kč | 88 909,31 Kč |
| 250 | 833,62060 Kč | 208 405,15 Kč |
| Unit Price without VAT: | 1 230,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,62670 Kč |












