
09663556512 | |
|---|---|
DigiKey Part Number | 1195-7906-ND |
Manufacturer | |
Manufacturer Product Number | 09663556512 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663556512 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 150,82900 Kč | 1 508,29 Kč |
| 25 | 141,37520 Kč | 3 534,38 Kč |
| 50 | 134,62240 Kč | 6 731,12 Kč |
| 100 | 128,19700 Kč | 12 819,70 Kč |
| 300 | 118,63870 Kč | 35 591,61 Kč |
| 500 | 114,44204 Kč | 57 221,02 Kč |
| 1 000 | 108,98529 Kč | 108 985,29 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |


























