


0151370601 | |
|---|---|
DigiKey Part Number | WM25316-ND |
Manufacturer | |
Manufacturer Product Number | 0151370601 |
Description | MINI-LOCK-TO-MINI-LOCK OFF-THE-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151370601 Models |
Category | Pitch - Connector 0.098" (2.50mm) |
Manufacturer Molex | Length 0.328' (100.00mm, 3.94") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,80700 Kč | 1 188,07 Kč |
| 25 | 111,34800 Kč | 2 783,70 Kč |
| 50 | 106,03160 Kč | 5 301,58 Kč |
| 100 | 100,96890 Kč | 10 096,89 Kč |
| 250 | 94,64892 Kč | 23 662,23 Kč |
| 500 | 90,13392 Kč | 45 066,96 Kč |
| 1 000 | 85,83562 Kč | 85 835,62 Kč |
| 2 500 | 80,46828 Kč | 201 170,70 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |










