
2178401122 | |
|---|---|
DigiKey Part Number | 900-2178401122-ND |
Manufacturer | |
Manufacturer Product Number | 2178401122 |
Description | MIZU-P25 F-F 150MM 20 AWG LEAD U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.91" (150.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,93160 Kč | 473,29 Kč |
| 50 | 18,02460 Kč | 901,23 Kč |
| 100 | 17,16590 Kč | 1 716,59 Kč |
| 250 | 16,08868 Kč | 4 022,17 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |










