
1590WBX | |
|---|---|
DigiKey Part Number | 164-1590WBX-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBX |
Description | ENCLOSURE ALUM 10"L X 2.76"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Cover Included 10.000" L x 2.756" W (254.00mm x 70.00mm) X 1.959" (49.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 10.000" L x 2.756" W (254.00mm x 70.00mm) | |
Height | 1.959" (49.76mm) | |
Area (L x W) | 27.5in² (177cm²) | |
Design | Cover Included | |
Material | ||
Color | - | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,95000 Kč | 667,95 Kč |
| Unit Price without VAT: | 667,95000 Kč |
|---|---|
| Unit Price with VAT: | 808,21950 Kč |










