
09643227235 | |
|---|---|
DigiKey Part Number | 1195-2434-ND |
Manufacturer | |
Manufacturer Product Number | 09643227235 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09643227235 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,85000 Kč | 867,85 Kč |
| 10 | 737,61800 Kč | 7 376,18 Kč |
| 25 | 691,44720 Kč | 17 286,18 Kč |
| 50 | 658,46780 Kč | 32 923,39 Kč |
| 100 | 627,06960 Kč | 62 706,96 Kč |
| 250 | 587,86084 Kč | 146 965,21 Kč |
| Unit Price without VAT: | 867,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 050,09850 Kč |





