
2-745496-0 | |
|---|---|
DigiKey Part Number | A31970-ND |
Manufacturer | |
Manufacturer Product Number | 2-745496-0 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-745496-0 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 1.00µin (0.025µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) Varies by Wire Gauge |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Discrete Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 518,68000 Kč | 518,68 Kč |
| 10 | 440,80200 Kč | 4 408,02 Kč |
| 30 | 407,92667 Kč | 12 237,80 Kč |
| 60 | 388,46150 Kč | 23 307,69 Kč |
| 120 | 369,93483 Kč | 44 392,18 Kč |
| 270 | 349,38522 Kč | 94 334,01 Kč |
| 510 | 334,07525 Kč | 170 378,38 Kč |
| Unit Price without VAT: | 518,68000 Kč |
|---|---|
| Unit Price with VAT: | 627,60280 Kč |



















