09663567613 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 46,29313 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 96,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 191
Unit Price: 72,16000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 295
Unit Price: 83,84000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 58,19000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 187
Unit Price: 65,28000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 34,78088 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 67,52838 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 91,65038 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 54,57538 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 62,11204 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,87425 Kč

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 48,46383 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 36,72742 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663567613

DigiKey Part Number
09663567613-ND
Manufacturer
Manufacturer Product Number
09663567613
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663567613 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
6.5A
Connector Style
Backset Spacing
0.409" (10.40mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D25S13A4GI00LFAmphenol CS (FCI)0D25S13A4GI00LF-ND46,29313 KčSimilar
D25S13A4GL00LFAmphenol CS (FCI)0609-1506-ND96,56000 KčSimilar
D25S13A4GV00LFAmphenol CS (FCI)4 191609-1507-ND72,16000 KčSimilar
D25S13A4GX00LFAmphenol CS (FCI)295609-1508-ND83,84000 KčSimilar
D25S13A4PA00LFAmphenol CS (FCI)0D25S13A4PA00LF-ND58,19000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100269,14440 Kč26 914,44 Kč
Manufacturers Standard Package
Unit Price without VAT:269,14440 Kč
Unit Price with VAT:325,66472 Kč