



D25S13A4GL00LF | |
|---|---|
DigiKey Part Number | 609-1506-ND |
Manufacturer | |
Manufacturer Product Number | D25S13A4GL00LF |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D25S13A4GL00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 81,98300 Kč | 819,83 Kč |
| 25 | 76,84840 Kč | 1 921,21 Kč |
| 50 | 73,17360 Kč | 3 658,68 Kč |
| 240 | 65,50367 Kč | 15 720,88 Kč |
| 480 | 62,37794 Kč | 29 941,41 Kč |
| 720 | 60,61999 Kč | 43 646,39 Kč |
| 1 200 | 58,47569 Kč | 70 170,83 Kč |
| 2 640 | 55,31471 Kč | 146 030,83 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |



