
09653626812 | |
|---|---|
DigiKey Part Number | 1195-2492-ND |
Manufacturer | |
Manufacturer Product Number | 09653626812 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653626812 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 133,77800 Kč | 1 337,78 Kč |
| 25 | 125,38320 Kč | 3 134,58 Kč |
| 50 | 119,39460 Kč | 5 969,73 Kč |
| 100 | 113,69580 Kč | 11 369,58 Kč |
| 300 | 105,21817 Kč | 31 565,45 Kč |
| 500 | 101,49552 Kč | 50 747,76 Kč |
| 1 000 | 96,65589 Kč | 96 655,89 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |




















