



09663626811 | |
|---|---|
DigiKey Part Number | 1195-7907-ND |
Manufacturer | |
Manufacturer Product Number | 09663626811 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663626811 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218440-3 | TE Connectivity Aerospace, Defense and Marine | 171 | A132193-ND | 1 562,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,13000 Kč | 234,13 Kč |
| 10 | 198,89300 Kč | 1 988,93 Kč |
| 25 | 186,43720 Kč | 4 660,93 Kč |
| 50 | 177,53800 Kč | 8 876,90 Kč |
| 100 | 169,06330 Kč | 16 906,33 Kč |
| 300 | 156,45960 Kč | 46 937,88 Kč |
| 500 | 150,92606 Kč | 75 463,03 Kč |
| 1 000 | 143,73089 Kč | 143 730,89 Kč |
| Unit Price without VAT: | 234,13000 Kč |
|---|---|
| Unit Price with VAT: | 283,29730 Kč |



















