
1420035 | |
|---|---|
DigiKey Part Number | 277-1420035-ND |
Manufacturer | |
Manufacturer Product Number | 1420035 |
Description | HC-STA-B10-HHWD-BLANK-EL-AL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector B10 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1420035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | - | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 2.874" L x 1.732" W x 2.835" H (73.00mm x 44.00mm x 72.00mm) | |
Housing Color | Gray | |
Features | Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,94000 Kč | 486,94 Kč |
| Unit Price without VAT: | 486,94000 Kč |
|---|---|
| Unit Price with VAT: | 589,19740 Kč |










