


09156123001 | |
|---|---|
DigiKey Part Number | 1195-8345-ND |
Manufacturer | |
Manufacturer Product Number | 09156123001 |
Description | CONN INSERT MALE 12POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 (4 + 4 Data + 3 Power + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09156123001 Models |
Category | Contact Type Crimp |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color Blue |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Male Pins | Insert Material Polyamide (PA), Nylon |
Number of Positions 12 (4 + 4 Data + 3 Power + PE) | Contact Shape Circular |
Shell Size - Insert M23-12 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,10000 Kč | 549,10 Kč |
| 10 | 466,66000 Kč | 4 666,60 Kč |
| 25 | 437,44720 Kč | 10 936,18 Kč |
| 50 | 416,57100 Kč | 20 828,55 Kč |
| 100 | 396,70050 Kč | 39 670,05 Kč |
| 250 | 371,89052 Kč | 92 972,63 Kč |
| 500 | 354,16570 Kč | 177 082,85 Kč |
| Unit Price without VAT: | 549,10000 Kč |
|---|---|
| Unit Price with VAT: | 664,41100 Kč |



























