


09156006122 | |
|---|---|
DigiKey Part Number | 1195-8353-ND |
Manufacturer | |
Manufacturer Product Number | 09156006122 |
Description | CONTACT PIN 2MM CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09156006122 Models |
Category | Contact Type Pin |
Manufacturer HARTING | Contact Size 2.0mm |
Series | Wire Gauge or Range - mm² 2.5 ~ 4.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,94700 Kč | 649,47 Kč |
| 25 | 60,87760 Kč | 1 521,94 Kč |
| 50 | 57,97120 Kč | 2 898,56 Kč |
| 100 | 55,20160 Kč | 5 520,16 Kč |
| 300 | 51,08393 Kč | 15 325,18 Kč |
| 500 | 49,27600 Kč | 24 638,00 Kč |
| 1 000 | 46,92528 Kč | 46 925,28 Kč |
| 2 500 | 43,98989 Kč | 109 974,73 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |












