


09156063001 | |
|---|---|
DigiKey Part Number | 1195-8341-ND |
Manufacturer | |
Manufacturer Product Number | 09156063001 |
Description | CONN INSERT MALE 6POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 6 (5 + PE) Position Circular Connector Insert |
Datasheet | Datasheet |
EDA/CAD Models | 09156063001 Models |
Category | Contact Type Crimp |
Manufacturer HARTING | Orientation Keyed |
Series | Housing Color Blue |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding Unshielded |
Connector Type Insert | Note Contacts Sold Separately; Insert Only, Requires Shell |
Type For Male Pins | Insert Material Polyamide (PA), Nylon |
Number of Positions 6 (5 + PE) | Contact Shape Circular |
Shell Size - Insert M23-6 | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,39000 Kč | 273,39 Kč |
| 10 | 232,40600 Kč | 2 324,06 Kč |
| 25 | 217,85000 Kč | 5 446,25 Kč |
| 50 | 207,45180 Kč | 10 372,59 Kč |
| 100 | 197,55130 Kč | 19 755,13 Kč |
| 250 | 185,19144 Kč | 46 297,86 Kč |
| 500 | 176,36136 Kč | 88 180,68 Kč |
| 1 000 | 167,95481 Kč | 167 954,81 Kč |
| Unit Price without VAT: | 273,39000 Kč |
|---|---|
| Unit Price with VAT: | 330,80190 Kč |



















