Socket Contact Size 2.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Size 2.0mm Crimp Gold
HARTING Han® M23 Hybrid Hood - Assembly instruction

09156006222

DigiKey Part Number
1195-8357-ND
Manufacturer
Manufacturer Product Number
09156006222
Description
CONTACT SOCKET 2MM CRIMP GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Size 2.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09156006222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Socket
Manufacturer
HARTING
Contact Size
2.0mm
Series
Wire Gauge or Range - mm²
2.5 ~ 4.0mm²
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Power, Machined
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,26000 Kč102,26 Kč
1086,91100 Kč869,11 Kč
2581,45560 Kč2 036,39 Kč
5077,56240 Kč3 878,12 Kč
10073,85840 Kč7 385,84 Kč
30068,35060 Kč20 505,18 Kč
50065,93162 Kč32 965,81 Kč
1 00062,78654 Kč62 786,54 Kč
2 50058,86008 Kč147 150,20 Kč
Manufacturers Standard Package
Unit Price without VAT:102,26000 Kč
Unit Price with VAT:123,73460 Kč