



0190160070 | |
|---|---|
DigiKey Part Number | WM6913TR-ND - Tape & Reel (TR) WM6913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190160070 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160070 Models |
Category | Length - Overall 0.705" (17.91mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.311" (7.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,45000 Kč | 186,25 Kč |
| 50 | 7,09740 Kč | 354,87 Kč |
| 100 | 6,75720 Kč | 675,72 Kč |
| 250 | 6,33300 Kč | 1 583,25 Kč |
| 500 | 6,03062 Kč | 3 015,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,74253 Kč | 5 742,53 Kč |
| 2 000 | 5,46820 Kč | 10 936,40 Kč |
| 3 000 | 5,31396 Kč | 15 941,88 Kč |
| 5 000 | 5,12578 Kč | 25 628,90 Kč |
| 7 000 | 5,00556 Kč | 35 038,92 Kč |
| 10 000 | 4,88120 Kč | 48 812,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




