
0190160005 | |
|---|---|
DigiKey Part Number | WM24359-ND |
Manufacturer | |
Manufacturer Product Number | 0190160005 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160005 Models |
Category | Length - Overall 0.580" (14.73mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Tab Length 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 25 | 2,37680 Kč | 59,42 Kč |
| 50 | 2,26360 Kč | 113,18 Kč |
| 100 | 2,15440 Kč | 215,44 Kč |
| 250 | 2,01916 Kč | 504,79 Kč |
| 500 | 1,92258 Kč | 961,29 Kč |
| 1 000 | 1,83061 Kč | 1 830,61 Kč |
| 2 500 | 1,71579 Kč | 4 289,47 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |













