Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191890010

DigiKey Part Number
WM14253TR-ND - Tape & Reel (TR)
WM14253CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0191890010
Description
CONN SPLICE 14-16 AWG CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191890010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,06800 Kč60,68 Kč
255,68640 Kč142,16 Kč
505,41320 Kč270,66 Kč
1005,15290 Kč515,29 Kč
2504,82872 Kč1 207,18 Kč
5004,59814 Kč2 299,07 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,57798 Kč4 577,98 Kč
2 0004,35929 Kč8 718,58 Kč
3 0004,23628 Kč12 708,84 Kč
5 0004,08625 Kč20 431,25 Kč
7 0003,99040 Kč27 932,80 Kč
10 0003,89124 Kč38 912,40 Kč
25 0003,64776 Kč91 194,00 Kč
50 0003,47382 Kč173 691,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč