



0190220006 | |
|---|---|
DigiKey Part Number | WM13584-ND |
Manufacturer | |
Manufacturer Product Number | 0190220006 |
Description | CONN QC TAB 18-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190220006 Models |
Category | Tab Length 0.245" (6.22mm) |
Manufacturer Molex | Length - Overall 0.630" (16.00mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Zinc |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 50 | 2,98600 Kč | 149,30 Kč |
| 100 | 2,84100 Kč | 284,10 Kč |
| 250 | 2,66340 Kč | 665,85 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,41456 Kč | 2 414,56 Kč |
| 3 000 | 2,23419 Kč | 6 702,57 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






