Hand Crimper Tool Quick Connects Terminals, Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Quick Connects Terminals, Terminals
640031200
640031200
Molex Crimping Tool Demo -- Another Geek Moment

0640031200

DigiKey Part Number
WM10151-ND
Manufacturer
Manufacturer Product Number
0640031200
Description
TOOL HAND CRIMPER 12-22AWG SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals, Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals, Terminals
Wire Gauge or Range - AWG
12-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 408,12000 Kč15 408,12 Kč
514 283,30200 Kč71 416,51 Kč
1013 825,06200 Kč138 250,62 Kč
Manufacturers Standard Package
Unit Price without VAT:15 408,12000 Kč
Unit Price with VAT:18 643,82520 Kč