
0190740007 | |
|---|---|
DigiKey Part Number | WM13748-ND |
Manufacturer | |
Manufacturer Product Number | 0190740007 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190740007 Models |
Category | Length - Overall 0.674" (17.12mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Brass |
Thickness 0.050" (1.27mm) | Contact Finish Electro-Tin |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,78000 Kč | 69,50 Kč |
| 50 | 2,65000 Kč | 132,50 Kč |
| 100 | 2,52400 Kč | 252,40 Kč |
| 250 | 2,36520 Kč | 591,30 Kč |
| 500 | 2,25182 Kč | 1 125,91 Kč |
| 1 000 | 2,14411 Kč | 2 144,11 Kč |
| 3 000 | 1,98389 Kč | 5 951,67 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



