



0190220018 | |
|---|---|
DigiKey Part Number | WM13585-ND |
Manufacturer | |
Manufacturer Product Number | 0190220018 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190220018 Models |
Category | Length - Overall 0.722" (18.34mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,83880 Kč | 70,97 Kč |
| 50 | 2,70040 Kč | 135,02 Kč |
| 100 | 2,57230 Kč | 257,23 Kč |
| 250 | 2,41056 Kč | 602,64 Kč |
| 500 | 2,29508 Kč | 1 147,54 Kč |
| 1 000 | 2,18505 Kč | 2 185,05 Kč |
| 3 000 | 2,02197 Kč | 6 065,91 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |
















