



0190160085 | |
|---|---|
DigiKey Part Number | WM13567-ND |
Manufacturer | |
Manufacturer Product Number | 0190160085 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160085 Models |
Category | Tab Length 0.310" (7.87mm) |
Manufacturer Molex | Length - Overall 0.660" (16.76mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 12-14 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 50 | 3,31760 Kč | 165,88 Kč |
| 100 | 3,15810 Kč | 315,81 Kč |
| 250 | 2,95988 Kč | 739,97 Kč |
| 500 | 2,81836 Kč | 1 409,18 Kč |
| 1 000 | 2,68354 Kč | 2 683,54 Kč |
| 2 500 | 2,51539 Kč | 6 288,48 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |












