



0190160039 | |
|---|---|
DigiKey Part Number | WM13562-ND |
Manufacturer | |
Manufacturer Product Number | 0190160039 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160039 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer Molex | Length - Overall 0.580" (14.73mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,71240 Kč | 92,81 Kč |
| 50 | 3,53600 Kč | 176,80 Kč |
| 100 | 3,36810 Kč | 336,81 Kč |
| 250 | 3,15724 Kč | 789,31 Kč |
| 500 | 3,00608 Kč | 1 503,04 Kč |
| 1 000 | 2,86245 Kč | 2 862,45 Kč |
| 3 000 | 2,64876 Kč | 7 946,28 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |














