
0190220022 | |
|---|---|
DigiKey Part Number | WM19674-ND |
Manufacturer | |
Manufacturer Product Number | 0190220022 |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190220022 Models |
Category | Tab Length 0.245" (6.22mm) |
Manufacturer Molex | Length - Overall 0.630" (16.00mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Zinc |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 3,03000 Kč | 303,00 Kč |
| 250 | 2,84060 Kč | 710,15 Kč |
| 500 | 2,70454 Kč | 1 352,27 Kč |
| 1 000 | 2,57519 Kč | 2 575,19 Kč |
| 3 000 | 2,38292 Kč | 7 148,76 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







