Hand Crimper Tool Varies by Crimp Head
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool Varies by Crimp Head
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0192790001

DigiKey Part Number
WM6454-ND
Manufacturer
Manufacturer Product Number
0192790001
Description
TOOL HAND CRIMPER PNEUM SIDE ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Crimp Head
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Molex
Tool Type Feature
Without Crimp Head
Series
For Use With/Related Products
Varies by Crimp Head
Packaging
Bag
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Pneumatic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
126 274,38000 Kč26 274,38 Kč
624 149,38000 Kč144 896,28 Kč
Unit Price without VAT:26 274,38000 Kč
Unit Price with VAT:31 791,99980 Kč