Tool Crimp Head, Pneumatic For Quick Connects Terminals, 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0640050200

DigiKey Part Number
WM14038-ND
Manufacturer
Manufacturer Product Number
0640050200
Description
AT-1991 CRIMP TOOL HEAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Crimp Head, Pneumatic For Quick Connects Terminals, 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Crimp Head, Pneumatic
Manufacturer
Molex
For Use With/Related Products
Quick Connects Terminals, 10-22 AWG
Series
Compatible Tools
19279-0001
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119 062,40000 Kč19 062,40 Kč
517 671,07600 Kč88 355,38 Kč
1017 104,25700 Kč171 042,57 Kč
Manufacturers Standard Package
Unit Price without VAT:19 062,40000 Kč
Unit Price with VAT:23 065,50400 Kč