



0190190028 | |
|---|---|
DigiKey Part Number | WM13581-ND |
Manufacturer | |
Manufacturer Product Number | 0190190028 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,89560 Kč | 172,39 Kč |
| 50 | 6,55980 Kč | 327,99 Kč |
| 100 | 6,24690 Kč | 624,69 Kč |
| 250 | 5,85592 Kč | 1 463,98 Kč |
| 500 | 5,57580 Kč | 2 787,90 Kč |
| 1 000 | 5,30913 Kč | 5 309,13 Kč |
| 3 000 | 4,91297 Kč | 14 738,91 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |













