
2196521062 | |
|---|---|
DigiKey Part Number | 900-2196521062-ND |
Manufacturer | |
Manufacturer Product Number | 2196521062 |
Description | MICRO-ONE ISL R-R 6CKT 150MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 64,48567 Kč | 83 831,37 Kč |
| Unit Price without VAT: | 64,48567 Kč |
|---|---|
| Unit Price with VAT: | 78,02766 Kč |











