


0153660109 | |
|---|---|
DigiKey Part Number | 900-0153660109-ND |
Manufacturer | |
Manufacturer Product Number | 0153660109 |
Description | CABLE FFC/FPC 10POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660109 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151660109 | Molex | 583 | WM11337-ND | 55,85000 Kč | Parametric Equivalent |
| 0152660109 | Molex | 2 756 | WM11350-ND | 56,88000 Kč | Parametric Equivalent |
| FJH-10-D-08.00-4 | Samtec Inc. | 0 | FJH-10-D-08.00-4-ND | 74,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,77000 Kč | 185,77 Kč |
| 20 | 150,34450 Kč | 3 006,89 Kč |
| 40 | 143,16325 Kč | 5 726,53 Kč |
| 60 | 139,12533 Kč | 8 347,52 Kč |
| 100 | 134,20180 Kč | 13 420,18 Kč |
| 260 | 125,45569 Kč | 32 618,48 Kč |
| 500 | 119,80324 Kč | 59 901,62 Kč |
| 1 000 | 114,09202 Kč | 114 092,02 Kč |
| Unit Price without VAT: | 185,77000 Kč |
|---|---|
| Unit Price with VAT: | 224,78170 Kč |














