NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Negative Temperature Coefficient (NTC) Thermistor
Basics of NTC and PTC Thermistors - Another Teaching Moment

2138601635

DigiKey Part Number
900-2138601635-ND
Manufacturer
Manufacturer Product Number
2138601635
Description
NTC RING CABLE - 3600 M3 150MM 1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3600K
Manufacturer
Molex
Operating Temperature
-40°C ~ 150°C
Series
Power - Max
100 mW
Packaging
Bag
Length - Lead Wire
5.91" (150.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Ring Lug
Resistance Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 676
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
184,29000 Kč84,29 Kč
575,48000 Kč377,40 Kč
1072,21000 Kč722,10 Kč
3067,61133 Kč2 028,34 Kč
5065,68260 Kč3 284,13 Kč
10063,25420 Kč6 325,42 Kč
50058,36520 Kč29 182,60 Kč
1 00056,54398 Kč56 543,98 Kč
Manufacturers Standard Package
Unit Price without VAT:84,29000 Kč
Unit Price with VAT:101,99090 Kč