Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-89
SOT-89

LDI1117-05U

DigiKey Part Number
4878-LDI1117-05UTR-ND - Tape & Reel (TR)
4878-LDI1117-05UCT-ND - Cut Tape (CT)
4878-LDI1117-05UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDI1117-05U
Description
IC REG LINEAR 5V 1.35A SOT89
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-89
Datasheet
 Datasheet
EDA/CAD Models
LDI1117-05U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
-
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,12100 Kč21,21 Kč
251,86480 Kč46,62 Kč
1001,57900 Kč157,90 Kč
2501,44300 Kč360,75 Kč
5001,36110 Kč680,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,29327 Kč1 293,27 Kč
2 0001,23762 Kč2 475,24 Kč
3 0001,20969 Kč3 629,07 Kč
5 0001,17879 Kč5 893,95 Kč
7 0001,16074 Kč8 125,18 Kč
10 0001,14336 Kč11 433,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč