



AGA-10 | |
|---|---|
DigiKey Part Number | 283-AGA-10-ND |
Manufacturer | |
Manufacturer Product Number | AGA-10 |
Description | FUSE GLAS 10A 32VAC 1AG 1/4x5/8" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,95600 Kč | 184,78 Kč |
| 10 | 34,10100 Kč | 341,01 Kč |
| 15 | 32,54667 Kč | 488,20 Kč |
| 25 | 30,67400 Kč | 766,85 Kč |
| 35 | 29,49914 Kč | 1 032,47 Kč |
| 50 | 28,30120 Kč | 1 415,06 Kč |
| Unit Price without VAT: | 36,95600 Kč |
|---|---|
| Unit Price with VAT: | 44,71676 Kč |











