


BK/AGA-10 | |
|---|---|
DigiKey Part Number | 283-4910-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGA-10 |
Description | FUSE GLASS 10A 125VAC 1AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.625" L (6.35mm x 15.88mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 16,58800 Kč | 82,94 Kč |
| 10 | 15,28700 Kč | 152,87 Kč |
| 50 | 12,68280 Kč | 634,14 Kč |
| 100 | 11,70220 Kč | 1 170,22 Kč |
| 300 | 10,29743 Kč | 3 089,23 Kč |
| 500 | 9,70108 Kč | 4 850,54 Kč |
| 1 000 | 8,94347 Kč | 8 943,47 Kč |
| 5 000 | 7,39113 Kč | 36 955,65 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


