10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0151660109

DigiKey Part Number
WM11337-ND
Manufacturer
Manufacturer Product Number
0151660109
Description
CABLE FFC/FPC 10POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660109 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0203-A-4-06-4-TGCT5002073-05-10-A-0203-A-4-06-4-T-ND24,78000 KčSimilar
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,85000 Kč55,85 Kč
1047,45500 Kč474,55 Kč
2544,48200 Kč1 112,05 Kč
5042,35300 Kč2 117,65 Kč
10040,32880 Kč4 032,88 Kč
25037,80228 Kč9 450,57 Kč
50035,99814 Kč17 999,07 Kč
1 00034,28049 Kč34 280,49 Kč
3 00031,72532 Kč95 175,96 Kč
Manufacturers Standard Package
Unit Price without VAT:55,85000 Kč
Unit Price with VAT:67,57850 Kč