FJH-10-D-08.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 2 337
Unit Price: 162,94000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 44,99556 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 583
Unit Price: 55,85000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 756
Unit Price: 56,88000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 129
Unit Price: 185,77000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 36,93527 Kč
Datasheet
Image for FJH-10-D-08.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-10-D-08.00-4

DigiKey Part Number
FJH-10-D-08.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-10-D-08.00-4
Description
CABLE FFC/FPC 10POS 0.5MM 8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-10-D-08.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200109Molex2 337WM11413-ND162,94000 KčParametric Equivalent
0151200109Molex0900-0151200109-ND44,99556 KčParametric Equivalent
0151660109Molex583WM11337-ND55,85000 KčParametric Equivalent
0152660109Molex2 756WM11350-ND56,88000 KčParametric Equivalent
0153660109Molex129900-0153660109-ND185,77000 KčParametric Equivalent
Available To Order
Factory Stock: 5 221
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,33000 Kč74,33 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč