0982660109 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 508
Unit Price: 24,78000 Kč
Datasheet
10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Molex Premo Flex Cable Jumpers

0982660109

DigiKey Part Number
0982660109-ND
Manufacturer
Manufacturer Product Number
0982660109
Description
CABLE FFC/FPC 10POS 0.5MM 8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0203-A-4-06-4-TGCT5082073-05-10-A-0203-A-4-06-4-T-ND24,78000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00036,93527 Kč36 935,27 Kč
Manufacturers Standard Package
Unit Price without VAT:36,93527 Kč
Unit Price with VAT:44,69168 Kč
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 46,16620 Kč
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 381
Unit Price: 70,30000 Kč
CABLE FFC/FPC 10POS 0.5MM 3"
In-Stock: 845
Unit Price: 60,68000 Kč
CABLE FFC/FPC 10POS 0.5MM 4"
In-Stock: 0
Unit Price: 37,17906 Kč
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 0
Unit Price: 40,53202 Kč