10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Molex Premo Flex Cable Jumpers

0982660099

DigiKey Part Number
0982660099-ND
Manufacturer
Manufacturer Product Number
0982660099
Description
CABLE FFC/FPC 10POS 0.5MM 3"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
3.000" (76.20mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-10-A-0076-A-4-06-4-TGCT7922073-05-10-A-0076-A-4-06-4-T-ND22,89000 KčSimilar
In-Stock: 845
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1051,48700 Kč514,87 Kč
2548,24520 Kč1 206,13 Kč
5045,94360 Kč2 297,18 Kč
10043,74720 Kč4 374,72 Kč
25041,00740 Kč10 251,85 Kč
50039,04956 Kč19 524,78 Kč
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč
Alternate Length
CABLE FFC/FPC 10POS 0.5MM 1.18"
In-Stock: 0
Unit Price: 46,16620 Kč
CABLE FFC/FPC 10POS 0.5MM 2"
In-Stock: 381
Unit Price: 70,30000 Kč
CABLE FFC/FPC 10POS 0.5MM 4"
In-Stock: 0
Unit Price: 37,17906 Kč
CABLE FFC/FPC 10POS 0.5MM 5"
In-Stock: 0
Unit Price: 40,53202 Kč
CABLE FFC/FPC 10POS 0.5MM 7"
In-Stock: 0
Unit Price: 43,07719 Kč