
09401242424 | |
|---|---|
DigiKey Part Number | 1195-09401242424-ND |
Manufacturer | |
Manufacturer Product Number | 09401242424 |
Description | 24 HPR VARIOSHEEL HOUSING FOR 2X |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 24HPR IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09401242424 Models |
Category | Size 24HPR |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP66/IP67/IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 493,90000 Kč | 8 493,90 Kč |
| Unit Price without VAT: | 8 493,90000 Kč |
|---|---|
| Unit Price with VAT: | 10 277,61900 Kč |



