



0190170008 | |
|---|---|
DigiKey Part Number | WM13572-ND |
Manufacturer | |
Manufacturer Product Number | 0190170008 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170008 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,87160 Kč | 121,79 Kč |
| 50 | 4,64060 Kč | 232,03 Kč |
| 100 | 4,41590 Kč | 441,59 Kč |
| 250 | 4,13912 Kč | 1 034,78 Kč |
| 500 | 3,94132 Kč | 1 970,66 Kč |
| 1 000 | 3,75297 Kč | 3 752,97 Kč |
| 3 000 | 3,47286 Kč | 10 418,58 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |













