



0190170014 | |
|---|---|
DigiKey Part Number | WM13573-ND |
Manufacturer | |
Manufacturer Product Number | 0190170014 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170014 Models |
Category | Length - Overall 0.880" (22.35mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190170017 | Molex | 2 430 | WM2947CT-ND | 8,82000 Kč | Parametric Equivalent |
| 8277 | Keystone Electronics | 116 | 36-8277-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 25 | 5,40920 Kč | 135,23 Kč |
| 50 | 5,14880 Kč | 257,44 Kč |
| 100 | 4,90090 Kč | 490,09 Kč |
| 250 | 4,59268 Kč | 1 148,17 Kč |
| 500 | 4,37304 Kč | 2 186,52 Kč |
| 1 000 | 4,16411 Kč | 4 164,11 Kč |
| 3 000 | 3,85327 Kč | 11 559,81 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |













