0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
190170017
190170017

0190170017

DigiKey Part Number
WM2947TR-ND - Tape & Reel (TR)
WM2947CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190170017
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190170017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.880" (22.35mm)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Mating End Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Insulation Diameter
0.130" (3.30mm)
Tab Length
0.310" (7.87mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,58000 Kč75,80 Kč
257,09720 Kč177,43 Kč
506,76140 Kč338,07 Kč
1006,43590 Kč643,59 Kč
2506,03232 Kč1 508,08 Kč
5005,74380 Kč2 871,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,31487 Kč7 972,31 Kč
3 0005,06101 Kč15 183,03 Kč
4 5004,91824 Kč22 132,08 Kč
7 5004,74420 Kč35 581,50 Kč
10 5004,63292 Kč48 645,66 Kč
15 0004,51782 Kč67 767,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč