Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1689488

DigiKey Part Number
277-2701-ND
Manufacturer
Manufacturer Product Number
1689488
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e
Datasheet
 Datasheet
EDA/CAD Models
1689488 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Flange
Mounting Feature
-
Ratings
Cat5e
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1407,15000 Kč407,15 Kč
Manufacturers Standard Package
Unit Price without VAT:407,15000 Kč
Unit Price with VAT:492,65150 Kč