0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
190170017
190170017

0190170017

DigiKey Part Number
WM2947TR-ND - Tape & Reel (TR)
WM2947CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190170017
Description
CONN QC RCPT 18-22AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190170017 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.310" (7.87mm)
Length - Overall
0.880" (22.35mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,03400 Kč70,34 Kč
256,59320 Kč164,83 Kč
506,27420 Kč313,71 Kč
1005,97600 Kč597,60 Kč
2505,60060 Kč1 400,15 Kč
5005,33308 Kč2 666,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,16005 Kč7 740,07 Kč
3 0004,91360 Kč14 740,80 Kč
4 5004,77504 Kč21 487,68 Kč
7 5004,60598 Kč34 544,85 Kč
10 5004,49797 Kč47 228,68 Kč
15 0004,38624 Kč65 793,60 Kč
37 5004,11185 Kč154 194,37 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč