
0500632CN | |
|---|---|
DigiKey Part Number | RPC8636-ND |
Manufacturer | |
Manufacturer Product Number | 0500632CN |
Description | NUT HEX NYLON #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.305" (7.75mm) Nylon |
Datasheet | Datasheet |
Category | Type Hex |
Manufacturer Essentra Components | Thread Size #6-32 |
Series | Width 0.305" (7.75mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,78000 Kč | 18,90 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 25 | 3,16640 Kč | 79,16 Kč |
| 50 | 2,94820 Kč | 147,41 Kč |
| 100 | 2,75280 Kč | 275,28 Kč |
| 250 | 2,52900 Kč | 632,25 Kč |
| 500 | 2,37950 Kč | 1 189,75 Kč |
| 1 000 | 2,24679 Kč | 2 246,79 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |









